TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 150-12S, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac

RS Stock No.: 434-2796Brand: TRACOPOWERManufacturers Part No.: TXL 150-12S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

211mm

Width

99mm

Depth

50mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

890g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,446.49

EGP 11,446.49 Each (ex VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 150-12S, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac

EGP 11,446.49

EGP 11,446.49 Each (ex VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 150-12S, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

211mm

Width

99mm

Depth

50mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

890g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more