TRACOPOWER TVN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +75°C Max Temp

RS Stock No.: 146-5929Brand: TRACOPOWERManufacturers Part No.: TVN 3-1223
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TVN 3

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75 °C, +90°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 33,341.24

EGP 33,341.24 1 Tube of 10 (ex VAT)

TRACOPOWER TVN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +75°C Max Temp

EGP 33,341.24

EGP 33,341.24 1 Tube of 10 (ex VAT)

TRACOPOWER TVN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TVN 3

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75 °C, +90°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more