TRACOPOWER 24 → 28V dc Input DIN Rail Mount Battery Module (360W)

RS Stock No.: 744-2445Brand: TRACOPOWERManufacturers Part No.: TSP-BCM24Distrelec Article No.: 16900765
brand-logo

Technical Document

Specifications

Power Rating

360W

Output Voltage

24V dc

Input Voltage

24 → 28V dc

Mounting Type

DIN Rail Mount

Number of Outputs

1

Type

Battery Module

Height

110mm

Width

35mm

Depth

110mm

Series

TSP-BCM

MTBF

1500kh

Maximum Temperature

+70°C

Distrelec Product Id

16900765

Country of Origin

China

Product details

180 to 600W TSP WR Series

A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.

For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available

Standards

IEC / EN 61204-3

Stock information temporarily unavailable.

EGP 14,261.41

EGP 14,261.41 Each (ex VAT)

TRACOPOWER 24 → 28V dc Input DIN Rail Mount Battery Module (360W)

EGP 14,261.41

EGP 14,261.41 Each (ex VAT)

TRACOPOWER 24 → 28V dc Input DIN Rail Mount Battery Module (360W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

360W

Output Voltage

24V dc

Input Voltage

24 → 28V dc

Mounting Type

DIN Rail Mount

Number of Outputs

1

Type

Battery Module

Height

110mm

Width

35mm

Depth

110mm

Series

TSP-BCM

MTBF

1500kh

Maximum Temperature

+70°C

Distrelec Product Id

16900765

Country of Origin

China

Product details

180 to 600W TSP WR Series

A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.

For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available

Standards

IEC / EN 61204-3