TRACOPOWER TRV 1 DC-DC Converter, 9V dc/ 110mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 166-5651Brand: TRACOPOWERManufacturers Part No.: TRV 1-1219
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

110mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Series

TRV 1

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series

1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.

Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%

Standards

IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,983.39

EGP 6,983.39 1 Tube of 10 (ex VAT)

TRACOPOWER TRV 1 DC-DC Converter, 9V dc/ 110mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

EGP 6,983.39

EGP 6,983.39 1 Tube of 10 (ex VAT)

TRACOPOWER TRV 1 DC-DC Converter, 9V dc/ 110mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

110mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Series

TRV 1

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series

1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.

Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%

Standards

IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more