Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Standards
IEC 60950-1, EN 60950-1
EGP 6,544.28
EGP 6,544.28 1 Tube of 10 (ex VAT)
1
EGP 6,544.28
EGP 6,544.28 1 Tube of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Standards
IEC 60950-1, EN 60950-1