TRACOPOWER TRI 15 DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp

RS Stock No.: 189-4982Brand: TRACOPOWERManufacturers Part No.: TRI 15-4813
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 15

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+82°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 55,694.70

EGP 55,694.70 1 Tube of 10 (ex VAT)

TRACOPOWER TRI 15 DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp

EGP 55,694.70

EGP 55,694.70 1 Tube of 10 (ex VAT)

TRACOPOWER TRI 15 DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 15

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+82°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more