TRACOPOWER Power Supply, TPI 180-112-M, 12V dc, 15A, 180W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 249-9808Brand: TRACOPOWERManufacturers Part No.: TPI 180-112-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Series

TPI 180-M

Efficiency

92%

Weight

218g

Maximum Temperature

'+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,971.07

EGP 10,971.07 Each (ex VAT)

TRACOPOWER Power Supply, TPI 180-112-M, 12V dc, 15A, 180W, 1 Output, 85 → 264V ac Input Voltage

EGP 10,971.07

EGP 10,971.07 Each (ex VAT)

TRACOPOWER Power Supply, TPI 180-112-M, 12V dc, 15A, 180W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Series

TPI 180-M

Efficiency

92%

Weight

218g

Maximum Temperature

'+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more