TRACOPOWER TOS DC-DC Converter, 0.75 → 5V dc/ 6A Output, 8.3 → 14 V dc Input, 30W, Surface Mount, +85°C

RS Stock No.: 706-5209Brand: TRACOPOWERManufacturers Part No.: TOS 06-12SM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

0.75 → 5V dc

Input Voltage Range

8.3 → 14 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Width

11.4mm

Depth

4.4mm

Length

20mm

Series

TOS

Load Regulation

±0.4%

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6A SMD Single Output Regulated Non-Isolated DC-DC Converter - TOS SM Series

Small size, low profile
Cost-efficient open frame design
Wide input voltage ranges
Output voltages trim from 0.75 Vdc to 5.0 Vdc
Delivers up to 16 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Remote On/Off control
Wide temperature range –40°C to +85°C
SMT package fully DOSA compatible
Lead free design – RoHS compliant

Traco Non-Isolated Digital Point of Load Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,092.79

EGP 2,092.79 Each (ex VAT)

TRACOPOWER TOS DC-DC Converter, 0.75 → 5V dc/ 6A Output, 8.3 → 14 V dc Input, 30W, Surface Mount, +85°C
Select packaging type

EGP 2,092.79

EGP 2,092.79 Each (ex VAT)

TRACOPOWER TOS DC-DC Converter, 0.75 → 5V dc/ 6A Output, 8.3 → 14 V dc Input, 30W, Surface Mount, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0.75 → 5V dc

Input Voltage Range

8.3 → 14 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Width

11.4mm

Depth

4.4mm

Length

20mm

Series

TOS

Load Regulation

±0.4%

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6A SMD Single Output Regulated Non-Isolated DC-DC Converter - TOS SM Series

Small size, low profile
Cost-efficient open frame design
Wide input voltage ranges
Output voltages trim from 0.75 Vdc to 5.0 Vdc
Delivers up to 16 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Remote On/Off control
Wide temperature range –40°C to +85°C
SMT package fully DOSA compatible
Lead free design – RoHS compliant

Traco Non-Isolated Digital Point of Load Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more