TRACOPOWER TMR 9 WI DC-DC Converter, 12V dc/ 750mA Output, 9 → 36 V dc Input, 9W, PCB Mount, +85°C Max Temp

RS Stock No.: 873-2121Brand: TRACOPOWERManufacturers Part No.: TMR 9-2412WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

750mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Length

21.8mm

Width

9.6mm

Series

TMR 9 WI

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

88%

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series

The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 4,536.37

EGP 4,536.37 Each (ex VAT)

TRACOPOWER TMR 9 WI DC-DC Converter, 12V dc/ 750mA Output, 9 → 36 V dc Input, 9W, PCB Mount, +85°C Max Temp
Select packaging type

EGP 4,536.37

EGP 4,536.37 Each (ex VAT)

TRACOPOWER TMR 9 WI DC-DC Converter, 12V dc/ 750mA Output, 9 → 36 V dc Input, 9W, PCB Mount, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

750mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Length

21.8mm

Width

9.6mm

Series

TMR 9 WI

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

88%

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series

The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more