TRACOPOWER TMR 2WI DC-DC Converter, 12V dc/ 167mA Output, 18 → 75 V dc Input, 2W, PCB Mount, +85°C Max Temp

RS Stock No.: 168-989Brand: TRACOPOWERManufacturers Part No.: TMR 2-4812WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5 kV dc

Depth

12.5mm

Length

26mm

Width

9.3mm

Series

TMR 2WI

Load Regulation

0.75%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series

Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,607.23

EGP 1,607.23 Each (ex VAT)

TRACOPOWER TMR 2WI DC-DC Converter, 12V dc/ 167mA Output, 18 → 75 V dc Input, 2W, PCB Mount, +85°C Max Temp

EGP 1,607.23

EGP 1,607.23 Each (ex VAT)

TRACOPOWER TMR 2WI DC-DC Converter, 12V dc/ 167mA Output, 18 → 75 V dc Input, 2W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5 kV dc

Depth

12.5mm

Length

26mm

Width

9.3mm

Series

TMR 2WI

Load Regulation

0.75%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series

Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more