TRACOPOWER Switching Power Supply, TMPM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 754-1365Brand: TRACOPOWERManufacturers Part No.: TMPM 04103
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

70%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

EGP 1,885.48

EGP 1,885.48 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMPM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

EGP 1,885.48

EGP 1,885.48 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMPM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

70%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series