TRACOPOWER Switching Power Supply, TMLM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 706-6004Brand: TRACOPOWERManufacturers Part No.: TMLM 04103
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

68%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,484.62

EGP 1,484.62 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMLM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

EGP 1,484.62

EGP 1,484.62 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMLM 04103, 3.3V dc, 1.2A, 4W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

1.2A

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

68%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more