Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Width
7.6mm
Railway Approved
No
Series
TMH
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
EGP 161.49
EGP 161.49 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
1
EGP 161.49
EGP 161.49 Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Width
7.6mm
Railway Approved
No
Series
TMH
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty


