TRACOPOWER Switching Power Supply, TMG 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 123-2787Brand: TRACOPOWERManufacturers Part No.: TMG 15124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

41.2mm

Width

27.2mm

Depth

19.1mm

Efficiency

85%

Minimum Temperature

-40°C

Weight

47g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

TRACO POWER - TMG Series of AC-DC Power Supplies

The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range

TRACO POWER - TMG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,798.07

EGP 3,798.07 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMG 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

EGP 3,798.07

EGP 3,798.07 Each (ex VAT)

TRACOPOWER Switching Power Supply, TMG 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

41.2mm

Width

27.2mm

Depth

19.1mm

Efficiency

85%

Minimum Temperature

-40°C

Weight

47g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

TRACO POWER - TMG Series of AC-DC Power Supplies

The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range

TRACO POWER - TMG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more