Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER THM 30 WI DC-DC Converter, 12V dc/ 2.5A Output, 9 → 75 V dc Input, 30W, PCB Mount

RS Stock No.: 135-1512Brand: TRACOPOWERManufacturers Part No.: THM 30-2412WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 75 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

5kV ac

Length

50.8mm

Width

25.4mm

Series

THM 30 WI

Standards Met

IEC/ES 60601-1, ISO 13485, ISO 14971

Medical Approved

Yes

Efficiency

89%

Product details

Traco 30W PCB Mount DC-DC Converters - THM 30WI Series

From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a compact 2.0” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-30WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits

• Wide 4:1 input voltage
• 2.0” x 1.0” standard plastic case
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• IEC/EN/ES 60601-1 3RD edition for 2xMOPP
• Input filter EN55022 class A
• Low leakage current
• Wide operating temperature range -40°C to + 75°C

Applications

• Medical equipment
• Transportation
• Control and measurement
• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1 2005(R) 2012
IEC/EN 60601-1 3rd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 85,181.67

EGP 85,181.67 1 Tube of 10 (ex VAT)

TRACOPOWER THM 30 WI DC-DC Converter, 12V dc/ 2.5A Output, 9 → 75 V dc Input, 30W, PCB Mount

EGP 85,181.67

EGP 85,181.67 1 Tube of 10 (ex VAT)

TRACOPOWER THM 30 WI DC-DC Converter, 12V dc/ 2.5A Output, 9 → 75 V dc Input, 30W, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 75 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

5kV ac

Length

50.8mm

Width

25.4mm

Series

THM 30 WI

Standards Met

IEC/ES 60601-1, ISO 13485, ISO 14971

Medical Approved

Yes

Efficiency

89%

Product details

Traco 30W PCB Mount DC-DC Converters - THM 30WI Series

From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a compact 2.0” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-30WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits

• Wide 4:1 input voltage
• 2.0” x 1.0” standard plastic case
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• IEC/EN/ES 60601-1 3RD edition for 2xMOPP
• Input filter EN55022 class A
• Low leakage current
• Wide operating temperature range -40°C to + 75°C

Applications

• Medical equipment
• Transportation
• Control and measurement
• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1 2005(R) 2012
IEC/EN 60601-1 3rd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more