Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolation Voltage
1.5kV dc
Depth
10.2mm
Railway Approved
No
Series
THL 6WISM
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 26,204.92
EGP 26,204.92 1 Tube of 10 (ex VAT)
TRACOPOWER THL 6WISM DC-DC Converter, 15V dc/, 18 → 75 V dc Input, 6W, Through Hole
1
EGP 26,204.92
EGP 26,204.92 1 Tube of 10 (ex VAT)
TRACOPOWER THL 6WISM DC-DC Converter, 15V dc/, 18 → 75 V dc Input, 6W, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolation Voltage
1.5kV dc
Depth
10.2mm
Railway Approved
No
Series
THL 6WISM
Medical Approved
No
Country of Origin
Taiwan, Province Of China