Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER THL 25WI DC-DC Converter, 5V dc/ 5A Output, 9 → 36 V dc Input, 25W, Through Hole, +80°C Max Temp

RS Stock No.: 166-6347Brand: TRACOPOWERManufacturers Part No.: THL 25-2411WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

THL 25WI

Load Regulation

0.002

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series

The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC

Standards

UL/cUL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 52,798.67

EGP 52,798.67 1 Tube of 10 (ex VAT)

TRACOPOWER THL 25WI DC-DC Converter, 5V dc/ 5A Output, 9 → 36 V dc Input, 25W, Through Hole, +80°C Max Temp

EGP 52,798.67

EGP 52,798.67 1 Tube of 10 (ex VAT)

TRACOPOWER THL 25WI DC-DC Converter, 5V dc/ 5A Output, 9 → 36 V dc Input, 25W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

THL 25WI

Load Regulation

0.002

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series

The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC

Standards

UL/cUL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more