TRACOPOWER TES 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C

RS Stock No.: 166-5483Brand: TRACOPOWERManufacturers Part No.: TES 5-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

9.8mm

Length

33.4mm

Series

TES 5

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series

5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.

Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 20 sec. max.)

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 30,528.48

EGP 30,528.48 1 Tube of 10 (ex VAT)

TRACOPOWER TES 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C

EGP 30,528.48

EGP 30,528.48 1 Tube of 10 (ex VAT)

TRACOPOWER TES 5 DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Surface Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

9.8mm

Length

33.4mm

Series

TES 5

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series

5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.

Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 20 sec. max.)

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more