TRACOPOWER TEP 40UIR DC-DC Converter, 24V dc/ 1.67A Output, 14 → 160 V dc Input, 40W, PCB Mount, +85°C Max Temp

RS Stock No.: 210-2550Brand: TRACOPOWERManufacturers Part No.: TEP 40-7215UIRDistrelec Article No.: 30224809
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

14 → 160 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Package

Quarter Brick

Isolation Voltage

3kV

Width

36.8mm

Depth

12.7mm

Length

57.9mm

Railway Approved

Yes

Series

TEP 40UIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,640.86

EGP 9,640.86 Each (ex VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 24V dc/ 1.67A Output, 14 → 160 V dc Input, 40W, PCB Mount, +85°C Max Temp

EGP 9,640.86

EGP 9,640.86 Each (ex VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 24V dc/ 1.67A Output, 14 → 160 V dc Input, 40W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

14 → 160 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Package

Quarter Brick

Isolation Voltage

3kV

Width

36.8mm

Depth

12.7mm

Length

57.9mm

Railway Approved

Yes

Series

TEP 40UIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more