TRACOPOWER TEP 200UIR DC-DC Converter, 48V dc/ 4.2A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max
RS Stock No.: 284-7567Brand: TRACOPOWERManufacturers Part No.: TEP 200-7218UIRDistrelec Article No.: 30387103

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
14 → 160 V dc
Power Rating
200W
Input Voltage Nominal
72 V dc
Output Current
4.2A
Mounting Type
PCB Mount
Series
TEP 200UIR
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 20,405.91
EGP 20,405.91 1 Box of 1 (ex VAT)
TRACOPOWER TEP 200UIR DC-DC Converter, 48V dc/ 4.2A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max
1
EGP 20,405.91
EGP 20,405.91 1 Box of 1 (ex VAT)
TRACOPOWER TEP 200UIR DC-DC Converter, 48V dc/ 4.2A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
14 → 160 V dc
Power Rating
200W
Input Voltage Nominal
72 V dc
Output Current
4.2A
Mounting Type
PCB Mount
Series
TEP 200UIR
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China