TRACOPOWER TEN 60WIR DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp

RS Stock No.: 210-2527Brand: TRACOPOWERManufacturers Part No.: TEN 60-4815WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20%

Package

2 x 1 in

Isolation Voltage

3kV

Length

50.8mm

Depth

25.4mm

Width

40.7mm

Series

TEN 60WIR

Railway Approved

Yes

Load Regulation

0.005

Maximum Temperature

+85°C

Standards Met

EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,326.38

EGP 10,326.38 Each (ex VAT)

TRACOPOWER TEN 60WIR DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp

EGP 10,326.38

EGP 10,326.38 Each (ex VAT)

TRACOPOWER TEN 60WIR DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20%

Package

2 x 1 in

Isolation Voltage

3kV

Length

50.8mm

Depth

25.4mm

Width

40.7mm

Series

TEN 60WIR

Railway Approved

Yes

Load Regulation

0.005

Maximum Temperature

+85°C

Standards Met

EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

92%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more