TRACOPOWER TEM 3N DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max

RS Stock No.: 788-0642Brand: TRACOPOWERManufacturers Part No.: TEM 3-1222N
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

TEM 3N

Load Regulation

±3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series

The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.

Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1’000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,577.33

EGP 1,577.33 Each (ex VAT)

TRACOPOWER TEM 3N DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max

EGP 1,577.33

EGP 1,577.33 Each (ex VAT)

TRACOPOWER TEM 3N DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Series

TEM 3N

Load Regulation

±3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series

The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.

Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1’000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more