TRACOPOWER TDN 3WI DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +70°C Max Temp

RS Stock No.: 899-8227Brand: TRACOPOWERManufacturers Part No.: TDN 3-1212WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.5kV dc

Length

13.2mm

Width

9.1mm

Depth

10.2mm

Series

TDN 3WI

Load Regulation

0.01

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W TDN 3WI Series Isolated DC-DC Converters

The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,803.49

EGP 1,803.49 Each (ex VAT)

TRACOPOWER TDN 3WI DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +70°C Max Temp

EGP 1,803.49

EGP 1,803.49 Each (ex VAT)

TRACOPOWER TDN 3WI DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.5kV dc

Length

13.2mm

Width

9.1mm

Depth

10.2mm

Series

TDN 3WI

Load Regulation

0.01

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W TDN 3WI Series Isolated DC-DC Converters

The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more