Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TDN 1WI DC-DC Converter, 5V dc/ 200mA Output, 18 → 75 V dc Input, 1W, Through Hole, +90°C Max Temp

RS Stock No.: 143-7516Brand: TRACOPOWERManufacturers Part No.: TDN 1-4811WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,314.83

EGP 1,314.83 Each (ex VAT)

TRACOPOWER TDN 1WI DC-DC Converter, 5V dc/ 200mA Output, 18 → 75 V dc Input, 1W, Through Hole, +90°C Max Temp

EGP 1,314.83

EGP 1,314.83 Each (ex VAT)

TRACOPOWER TDN 1WI DC-DC Converter, 5V dc/ 200mA Output, 18 → 75 V dc Input, 1W, Through Hole, +90°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more