TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 1A Output, 24W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

RS Stock No.: 667-0888Brand: TRACOPOWERManufacturers Part No.: TCL 024-124 DCDistrelec Article No.: 16953452
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Power Rating

24W

Output Current

1A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

27mm

Depth

100mm

Series

TCL-DC

Load Regulation

±0.5%

Minimum Temperature

-25°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

CE

Distrelec Product Id

16953452

Country of Origin

China

Product details

24 to 60W TCL DC/DC Series

With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.

Ultra-wide input voltage range
Output voltage adjustable
Overload and short circuit protection
Low ripple and noise
Compact, slim plastic case
Reliable snap-on mount on DIN-rail

Approvals

UL, CB report, GS certification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,652.94

EGP 7,652.94 Each (ex VAT)

TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 1A Output, 24W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

EGP 7,652.94

EGP 7,652.94 Each (ex VAT)

TRACOPOWER TCL-DC DC-DC Converter, 24V dc/ 1A Output, 24W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Power Rating

24W

Output Current

1A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Width

27mm

Depth

100mm

Series

TCL-DC

Load Regulation

±0.5%

Minimum Temperature

-25°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

CE

Distrelec Product Id

16953452

Country of Origin

China

Product details

24 to 60W TCL DC/DC Series

With tightly regulated output voltage, these DC/DC converters provide a relaible power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment.

Ultra-wide input voltage range
Output voltage adjustable
Overload and short circuit protection
Low ripple and noise
Compact, slim plastic case
Reliable snap-on mount on DIN-rail

Approvals

UL, CB report, GS certification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more