Tracofan Axial Fan, 24 V dc, dc Operation, 178m³/h, 250mA Max, 120 x 120 x 38mm
RS Stock No.: 285-7314Brand: TracofanManufacturers Part No.: 11034344Distrelec Article No.: 11034344
Technical Document
Specifications
Brand
TracofanSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Depth
38mm
Maximum Current
250mA
Air Flow
178m³/h
Dimensions
120 x 120 x 38mm
Distrelec Product Id
11034344
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,365.81
EGP 2,365.81 Each (ex VAT)
Tracofan Axial Fan, 24 V dc, dc Operation, 178m³/h, 250mA Max, 120 x 120 x 38mm
1
EGP 2,365.81
EGP 2,365.81 Each (ex VAT)
Tracofan Axial Fan, 24 V dc, dc Operation, 178m³/h, 250mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TracofanSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Depth
38mm
Maximum Current
250mA
Air Flow
178m³/h
Dimensions
120 x 120 x 38mm
Distrelec Product Id
11034344
Country of Origin
Taiwan, Province Of China