TP-Link Network Outdoor IR Battery Powered Wifi CCTV Camera

RS Stock No.: 275-3542Brand: TP-LinkManufacturers Part No.: 76639
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2560 x 1440pixels

Power Source

Battery

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

EGP 35,793.57

EGP 35,793.57 Each (ex VAT)

TP-Link Network Outdoor IR Battery Powered Wifi CCTV Camera

EGP 35,793.57

EGP 35,793.57 Each (ex VAT)

TP-Link Network Outdoor IR Battery Powered Wifi CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2560 x 1440pixels

Power Source

Battery

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China