Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination

RS Stock No.: 391-0433Brand: ToyogikenManufacturers Part No.: ATK10-4P
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Pitch

8mm

Wire Size

2 mm²

Current Rating

20A

Voltage Rating

600 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

8 mm pitch threaded terminal block ATK10 series

Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling

Stock information temporarily unavailable.

EGP 311.18

EGP 311.18 Each (ex VAT)

Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination

EGP 311.18

EGP 311.18 Each (ex VAT)

Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pitch

8mm

Wire Size

2 mm²

Current Rating

20A

Voltage Rating

600 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

8 mm pitch threaded terminal block ATK10 series

Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling