Toshiba2.5 V Yellow LED 5mm Through Hole, TLYH157P

RS Stock No.: 260-9328Brand: ToshibaManufacturers Part No.: TLYH157P
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Toshiba

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

2500 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

5mm

Product details

Visible Light LEDs, Toshiba

You may be interested in
Kingbright2 V Yellow LED 5mm Through Hole, L-53SYC
EGP 65.05Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Toshiba2.5 V Yellow LED 5mm Through Hole, TLYH157P

P.O.A.

Toshiba2.5 V Yellow LED 5mm Through Hole, TLYH157P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2 V Yellow LED 5mm Through Hole, L-53SYC
EGP 65.05Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Toshiba

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

2500 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

5mm

Product details

Visible Light LEDs, Toshiba

You may be interested in
Kingbright2 V Yellow LED 5mm Through Hole, L-53SYC
EGP 65.05Each (In a Pack of 5) (ex VAT)