Toshiba, TLP7920(A,F(O DC Input Optocoupler, Through Hole, 8-Pin SMD

RS Stock No.: 174-4078Brand: ToshibaManufacturers Part No.: TLP7920(A,F(O
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Number of Channels

1

Number of Pins

8

Package Type

SMD

Input Current Type

DC

Typical Rise Time

1.7ns

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

1.7ns

Series

TLP7920

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 539.98

EGP 539.98 Each (ex VAT)

Toshiba, TLP7920(A,F(O DC Input Optocoupler, Through Hole, 8-Pin SMD

EGP 539.98

EGP 539.98 Each (ex VAT)

Toshiba, TLP7920(A,F(O DC Input Optocoupler, Through Hole, 8-Pin SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Number of Channels

1

Number of Pins

8

Package Type

SMD

Input Current Type

DC

Typical Rise Time

1.7ns

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

1.7ns

Series

TLP7920

Country of Origin

Japan