Toshiba, TLP2745(TP,E(T Diode Output Photocoupler, Surface Mount, 6-Pin

RS Stock No.: 236-3618Brand: ToshibaManufacturers Part No.: TLP2745(TP,E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Series

TLP

Stock information temporarily unavailable.

EGP 1,194.70

EGP 119.47 Each (In a Pack of 10) (ex VAT)

Toshiba, TLP2745(TP,E(T Diode Output Photocoupler, Surface Mount, 6-Pin
Select packaging type

EGP 1,194.70

EGP 119.47 Each (In a Pack of 10) (ex VAT)

Toshiba, TLP2745(TP,E(T Diode Output Photocoupler, Surface Mount, 6-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Series

TLP