Toshiba, TLP2361(V4-TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 236-3613Brand: ToshibaManufacturers Part No.: TLP2361(V4-TPL,E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Pins

5

Package Type

SO

Series

TLP

Stock information temporarily unavailable.

EGP 160,110.00

EGP 53.37 Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP2361(V4-TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO

EGP 160,110.00

EGP 53.37 Each (On a Reel of 3000) (ex VAT)

Toshiba, TLP2361(V4-TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.65V

Number of Pins

5

Package Type

SO

Series

TLP