Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
SO
Input Current Type
DC
Series
TLP
Stock information temporarily unavailable.
EGP 6,757.50
EGP 54.06 Each (In a Box of 125) (ex VAT)
Toshiba, TLP2361(E(T DC Input Optocoupler, Surface Mount, 6-Pin SO
125
EGP 6,757.50
EGP 54.06 Each (In a Box of 125) (ex VAT)
Toshiba, TLP2361(E(T DC Input Optocoupler, Surface Mount, 6-Pin SO
Stock information temporarily unavailable.
125
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
SO
Input Current Type
DC
Series
TLP