Toshiba TK N-Channel MOSFET, 214 A, 80 V, 3-Pin TO-220 TK100E08N1

RS Stock No.: 796-5077Brand: ToshibaManufacturers Part No.: TK100E08N1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

214 A

Maximum Drain Source Voltage

80 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 274.95

EGP 274.95 Each (ex VAT)

Toshiba TK N-Channel MOSFET, 214 A, 80 V, 3-Pin TO-220 TK100E08N1
Select packaging type

EGP 274.95

EGP 274.95 Each (ex VAT)

Toshiba TK N-Channel MOSFET, 214 A, 80 V, 3-Pin TO-220 TK100E08N1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

214 A

Maximum Drain Source Voltage

80 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more