Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP

RS Stock No.: 171-3311Brand: ToshibaManufacturers Part No.: 74VHC04FT
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 28,600.00

EGP 11.44 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP

EGP 28,600.00

EGP 11.44 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more