Technical Document
Specifications
Brand
ToshibaLogic Family
74HC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 150 pF
Dimensions
13.1 x 7.5 x 2.25mm
Maximum Operating Supply Voltage
6 V
Height
2.25mm
Width
7.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
13.1mm
EGP 59,880.00
EGP 29.94 Each (On a Reel of 2000) (ex VAT)
2000
EGP 59,880.00
EGP 29.94 Each (On a Reel of 2000) (ex VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaLogic Family
74HC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 150 pF
Dimensions
13.1 x 7.5 x 2.25mm
Maximum Operating Supply Voltage
6 V
Height
2.25mm
Width
7.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
13.1mm