Technical Document
Specifications
Brand
TorkType
Wiper Dispenser
Width
239mm
Colour
White
Material
Plastic
Height
360mm
Depth
227mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 9,216.68
EGP 9,216.68 Each (ex VAT)
Tork Wipe Dispenser, Wiper Dispenser
1
EGP 9,216.68
EGP 9,216.68 Each (ex VAT)
Tork Wipe Dispenser, Wiper Dispenser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkType
Wiper Dispenser
Width
239mm
Colour
White
Material
Plastic
Height
360mm
Depth
227mm
Country of Origin
Germany