Tork 6 rolls of 1150 Sheets Toilet Roll, 2 ply

RS Stock No.: 136-9594Brand: TorkManufacturers Part No.: 472242
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Core Diameter

44mm

Number of Sheets

1150

Roll Diameter

199mm

Number of Rolls

6

Range

SmartOne Advanced

Colour

White

Metres Per Case

207m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork SmartOne Advanced T8 Toilet Roll

Tork SmartOne Advanced toilet rolls are a soft tissue that includes the Tork leaf print. The rolls dispense single sheets from high capacity rolls and are supplied in the Tork easy handling carry packs. The toilet paper has quick disintegration plus the reduced consumption of up to 40% minimises pipe blockages.

FEATURES and BENEFITS:

SmartOne Advanced Toilet Rolls
Tork leaf print
High capacity single sheet dispensing
40% reduced consumption
Reduced maintenance time
Quick disintegration
Reduced risk of pipe blockages
Soft tissue
SmartCore – core removal, fast and easy refilling
Tork easy handling carry packs
T8 System

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

EGP 15,037.73

EGP 15,037.73 1 Box of 6 (ex VAT)

Tork 6 rolls of 1150 Sheets Toilet Roll, 2 ply

EGP 15,037.73

EGP 15,037.73 1 Box of 6 (ex VAT)

Tork 6 rolls of 1150 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Core Diameter

44mm

Number of Sheets

1150

Roll Diameter

199mm

Number of Rolls

6

Range

SmartOne Advanced

Colour

White

Metres Per Case

207m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork SmartOne Advanced T8 Toilet Roll

Tork SmartOne Advanced toilet rolls are a soft tissue that includes the Tork leaf print. The rolls dispense single sheets from high capacity rolls and are supplied in the Tork easy handling carry packs. The toilet paper has quick disintegration plus the reduced consumption of up to 40% minimises pipe blockages.

FEATURES and BENEFITS:

SmartOne Advanced Toilet Rolls
Tork leaf print
High capacity single sheet dispensing
40% reduced consumption
Reduced maintenance time
Quick disintegration
Reduced risk of pipe blockages
Soft tissue
SmartCore – core removal, fast and easy refilling
Tork easy handling carry packs
T8 System

Washroom Systems - SCA Hygiene Products