Tork Hair & Body Hand Cleaner & Soap Dermatologically Tested - 475 ml Bottle

RS Stock No.: 202-8548Brand: TorkManufacturers Part No.: 420602
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Brand

Tork

Package Size

475 ml

Package Type

Bottle

Special Features

Dermatologically Tested

Sanitizer Type

Cream

Compatible Dispensers

561008 Dispensers, 511052 Dispensers, 561000 Dispensers

Fragrance

Fresh

Anti-Bacterial

No

Colour

Blue

Unit Volume

390mL

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Trade Name

Hair & Body

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 11,267.47

EGP 11,267.47 1 Box of 8 (ex VAT)

Tork Hair & Body Hand Cleaner & Soap Dermatologically Tested - 475 ml Bottle

EGP 11,267.47

EGP 11,267.47 1 Box of 8 (ex VAT)

Tork Hair & Body Hand Cleaner & Soap Dermatologically Tested - 475 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Package Size

475 ml

Package Type

Bottle

Special Features

Dermatologically Tested

Sanitizer Type

Cream

Compatible Dispensers

561008 Dispensers, 511052 Dispensers, 561000 Dispensers

Fragrance

Fresh

Anti-Bacterial

No

Colour

Blue

Unit Volume

390mL

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Trade Name

Hair & Body

Country of Origin

Sweden