Tork 6 rolls of 2500 Sheets Toilet Roll, 1 ply

RS Stock No.: 202-8499Brand: TorkManufacturers Part No.: 110162
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Tork

Number of Ply

1

Roll Size

Jumbo

Core Diameter

59mm

Number of Sheets

2500

Roll Diameter

260mm

Number of Rolls

6

Range

Tork Jumbo Premium

Colour

White

Metres Per Case

500m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 14,946.33

EGP 14,946.33 1 Box of 6 (ex VAT)

Tork 6 rolls of 2500 Sheets Toilet Roll, 1 ply

EGP 14,946.33

EGP 14,946.33 1 Box of 6 (ex VAT)

Tork 6 rolls of 2500 Sheets Toilet Roll, 1 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Number of Ply

1

Roll Size

Jumbo

Core Diameter

59mm

Number of Sheets

2500

Roll Diameter

260mm

Number of Rolls

6

Range

Tork Jumbo Premium

Colour

White

Metres Per Case

500m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom