Technical Document
Specifications
Brand
TM ElectronicsCalibrated
RSCAL
Model Number
SOLO
Thermometer Type
Wired
Probe Type
Type K Thermocouple
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
160mm
Width
50mm
Height
30mm
Dimensions
160 x 50 x 30mm
Temperature Scale
Centigrade
Weight
155g
Battery Type
AA
Country of Origin
United Kingdom
Product details
SOLO Folding Probe Thermometer
Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group
Supplied with
2 AA alkaline batteries and instructions.
EGP 18,505.40
EGP 18,505.40 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 18,505.40
EGP 18,505.40 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TM ElectronicsCalibrated
RSCAL
Model Number
SOLO
Thermometer Type
Wired
Probe Type
Type K Thermocouple
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
160mm
Width
50mm
Height
30mm
Dimensions
160 x 50 x 30mm
Temperature Scale
Centigrade
Weight
155g
Battery Type
AA
Country of Origin
United Kingdom
Product details
SOLO Folding Probe Thermometer
Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group
Supplied with
2 AA alkaline batteries and instructions.