Theben / Timeguard Timer Switch 3-Pin BS 1363 230 V ac

RS Stock No.: 821-5005Brand: TimeguardManufacturers Part No.: TS800B
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

24 h

Contact Configuration

SPDT

Height

73mm

Depth

73mm

Country of Origin

China

Product details

TS8 Series - Plug-In Time Controller

Plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24 hour period.

Plug-in control for 13 amp (3kW) appliances and filament lamps up to 400W
Switches appliances ON & OFF at preset times
Easy to use setting pins
30 minute minimum switching interval which can be increased in 15 minute steps
Up to 24 ON & OFF programmes per day (additional pins required)
Manual override until next programme change

Analogue

You may be interested in
Timeguard Analogue Plug In Timer
EGP 1,987.18Each (ex VAT)
Stock information temporarily unavailable.

EGP 2,455.09

EGP 2,455.09 Each (ex VAT)

Theben / Timeguard Timer Switch 3-Pin BS 1363 230 V ac

EGP 2,455.09

EGP 2,455.09 Each (ex VAT)

Theben / Timeguard Timer Switch 3-Pin BS 1363 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Timeguard Analogue Plug In Timer
EGP 1,987.18Each (ex VAT)

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

24 h

Contact Configuration

SPDT

Height

73mm

Depth

73mm

Country of Origin

China

Product details

TS8 Series - Plug-In Time Controller

Plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24 hour period.

Plug-in control for 13 amp (3kW) appliances and filament lamps up to 400W
Switches appliances ON & OFF at preset times
Easy to use setting pins
30 minute minimum switching interval which can be increased in 15 minute steps
Up to 24 ON & OFF programmes per day (additional pins required)
Manual override until next programme change

Analogue

You may be interested in
Timeguard Analogue Plug In Timer
EGP 1,987.18Each (ex VAT)