Timeguard 13A Switched Fused Spurs

RS Stock No.: 184-965Brand: TimeguardManufacturers Part No.: TFP10WL
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Switched

Yes

Current Rating

13A

Material

Urea Formaldehyde

RCD Type

Passive

Fuse Type

BS 7288

Colour

White

Number of Poles

2

Length

85mm

Depth

20mm

Width

85mm

Height

85mm

Minimum Box Depth

25mm

Finish

Satin

Trip Current

30mA

Dimensions L x W x D

85 x 85 x 20mm

Fixing Standard

BS

Earth Terminal

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230V ac

Dimensions (L x W x D)

85 x 85 x 20mm

Country of Origin

China

Product details

RCD White Fused Connection Unit

Designed for use with equipment permanently connected to the mains supply
Disconnects both live and neutral connections leaving earth intact
Fits in place of a single gang 13A socket outlet
Back box depth required 25mm minimum
Cable outlet knock-out on bottom of unit

Timeguard RCD's

You may be interested in
Timeguard 13A Switched Fused Spur
EGP 5,841.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Timeguard 13A Switched Fused Spurs

P.O.A.

Timeguard 13A Switched Fused Spurs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Timeguard 13A Switched Fused Spur
EGP 5,841.31Each (ex VAT)

Technical Document

Specifications

Switched

Yes

Current Rating

13A

Material

Urea Formaldehyde

RCD Type

Passive

Fuse Type

BS 7288

Colour

White

Number of Poles

2

Length

85mm

Depth

20mm

Width

85mm

Height

85mm

Minimum Box Depth

25mm

Finish

Satin

Trip Current

30mA

Dimensions L x W x D

85 x 85 x 20mm

Fixing Standard

BS

Earth Terminal

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230V ac

Dimensions (L x W x D)

85 x 85 x 20mm

Country of Origin

China

Product details

RCD White Fused Connection Unit

Designed for use with equipment permanently connected to the mains supply
Disconnects both live and neutral connections leaving earth intact
Fits in place of a single gang 13A socket outlet
Back box depth required 25mm minimum
Cable outlet knock-out on bottom of unit

Timeguard RCD's

You may be interested in
Timeguard 13A Switched Fused Spur
EGP 5,841.31Each (ex VAT)