Technical Document
Specifications
Brand
Thomas & BettsLength
450mm
Width
7.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
Country of Origin
China
EGP 5,147.51
EGP 5,147.51 1 Box of 100 (ex VAT)
Thomas & Betts Cable Ties, , 450mm x 7.5 mm, Natural Nylon, Pk-100
1
EGP 5,147.51
EGP 5,147.51 1 Box of 100 (ex VAT)
Thomas & Betts Cable Ties, , 450mm x 7.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Thomas & BettsLength
450mm
Width
7.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Quantity
100
Country of Origin
China