Thomas & Betts Cable Ties, 631mm x 9 mm, Black Nylon, Pk-50

RS Stock No.: 252-6043Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0346 TY600-175X
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

631mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

184mm

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C

Stock information temporarily unavailable.

EGP 2,720.47

EGP 2,720.47 1 Bag of 50 (ex VAT)

Thomas & Betts Cable Ties, 631mm x 9 mm, Black Nylon, Pk-50

EGP 2,720.47

EGP 2,720.47 1 Bag of 50 (ex VAT)

Thomas & Betts Cable Ties, 631mm x 9 mm, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

631mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

184mm

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C