Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Length
38.1mm
Width
38.1 mm
Fixing Hole Diameter
4.3mm
Self Adhesive
Yes
Country of Origin
United States
Stock information temporarily unavailable.
EGP 109,700.00
EGP 43.88 Each (In a Pack of 2500) (ex VAT)
Thomas & Betts Self Adhesive Natural Cable Tie Mount 38.1 mm x 38.1mm
2500
EGP 109,700.00
EGP 43.88 Each (In a Pack of 2500) (ex VAT)
Thomas & Betts Self Adhesive Natural Cable Tie Mount 38.1 mm x 38.1mm
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Length
38.1mm
Width
38.1 mm
Fixing Hole Diameter
4.3mm
Self Adhesive
Yes
Country of Origin
United States