Thomas & Betts Cable Ties, 360.68mm x 4.6736 mm, White Nylon, Pk-100

RS Stock No.: 212-8116Brand: Thomas & BettsManufacturers Part No.: 7TAG009570R0007 TY28MFR
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

360.68mm

Width

4.6736 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Fire Behaviour

Flame Retardant

Tensile Strength

222.411N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Product details

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0

Stock information temporarily unavailable.

EGP 6,697.36

EGP 6,697.36 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.6736 mm, White Nylon, Pk-100

EGP 6,697.36

EGP 6,697.36 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.6736 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

360.68mm

Width

4.6736 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Fire Behaviour

Flame Retardant

Tensile Strength

222.411N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Product details

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0