Thomas & Betts Cable Ties, 152.4mm x 3.56 mm, Black Nylon, Pk-1000

RS Stock No.: 812-5615Brand: Thomas & BettsManufacturers Part No.: 7TAG009520R0050 TY34MX
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

152.4mm

Width

3.56 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Minimum Operating Temperature

-40°C

Product details

Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant

Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)

Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C

Stock information temporarily unavailable.

EGP 28,000.72

EGP 28,000.72 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 152.4mm x 3.56 mm, Black Nylon, Pk-1000

EGP 28,000.72

EGP 28,000.72 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 152.4mm x 3.56 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

152.4mm

Width

3.56 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Minimum Operating Temperature

-40°C

Product details

Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant

Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)

Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C