Technical Document
Specifications
Brand
THKManufacturer Series
SRS
For Rail Width
15mm
Carriage Length
43mm
Carriage Width
32mm
Dynamic Load Rating
6660N
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 100,493.17
EGP 100,493.17 Each (ex VAT)
THK Linear Guide Carriage SRS15MUU(GK), SRS
1
EGP 100,493.17
EGP 100,493.17 Each (ex VAT)
THK Linear Guide Carriage SRS15MUU(GK), SRS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
THKManufacturer Series
SRS
For Rail Width
15mm
Carriage Length
43mm
Carriage Width
32mm
Dynamic Load Rating
6660N
Country of Origin
Japan