THK SHS Series, SHS25-640L(GK), Linear Guide Rail 25mm width 640mm Length

RS Stock No.: 730-0136Brand: THKManufacturers Part No.: SHS25-640L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

25mm

Rail Length

640mm

Manufacturer Series

SHS

Product details

SHS Linear Rails

THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

EGP 26,083.05

EGP 26,083.05 Each (ex VAT)

THK SHS Series, SHS25-640L(GK), Linear Guide Rail 25mm width 640mm Length

EGP 26,083.05

EGP 26,083.05 Each (ex VAT)

THK SHS Series, SHS25-640L(GK), Linear Guide Rail 25mm width 640mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

THK

Rail Width

25mm

Rail Length

640mm

Manufacturer Series

SHS

Product details

SHS Linear Rails

THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.